487576-2 | |
---|---|
DigiKey Part Number | A115207-ND |
Manufacturer | |
Manufacturer Product Number | 487576-2 |
Description | CONN FFC VERT 10POS 1.27MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Vertical - 1 Sided 0.050" (1.27mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 487576-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.10mm ~ 0.31mm | |
Height Above Board | 0.310" (7.87mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.71300 | ¥207.13 |
28 | ¥20.60679 | ¥576.99 |
56 | ¥20.39839 | ¥1,142.31 |
112 | ¥18.71545 | ¥2,096.13 |
252 | ¥18.61020 | ¥4,689.77 |
504 | ¥16.92800 | ¥8,531.71 |
1,008 | ¥15.14058 | ¥15,261.70 |
2,520 | ¥13.98400 | ¥35,239.68 |