FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Hirose Electric Co LtdMolexPanasonic Electric Works
Series
BackFlip, Easy-On 503480 FHB1TF29Y3B
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top and Bottom
Pitch
0.012" (0.30mm)0.016" (0.40mm)0.020" (0.50mm)
FFC, FCB Thickness
0.12mm0.20mm0.30mm
Height Above Board
0.030" (0.75mm)0.035" (0.88mm)0.039" (1.00mm)
Cable End Type
NotchedStraight, TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass Filled
Features
-Solder Retention
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
503480-0800
5034800800
CONN FFC FPC 8POS 0.5MM R/A
Molex
64,421
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥3.63103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0, UL94 HB
TF29-8S-0.4SH(800)
TF29-8S-0.4SH(800)
CONN FPC BOTTOM 8POS 0.4MM R/A
Hirose Electric Co Ltd
14,687
In Stock
1 : ¥10.34000
Cut Tape (CT)
5,000 : ¥4.87795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.016" (0.40mm)
Solder
0.12mm
0.030" (0.75mm)
Flip Lock, Backlock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-55°C ~ 85°C
UL94 V-0
AYF330835A
AYF330835A
CONN FPC 8POS 0.3MM R/A
Panasonic Electric Works
340
In Stock
1 : ¥5.09000
Strip
Strip
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.012" (0.30mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
-
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.