TF29-8S-0.4SH(800) | |
---|---|
DigiKey Part Number | 26-TF29-8S-0.4SH(800)TR-ND - Tape & Reel (TR) 26-TF29-8S-0.4SH(800)CT-ND - Cut Tape (CT) 26-TF29-8S-0.4SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF29-8S-0.4SH(800) |
Description | CONN FPC BOTTOM 8POS 0.4MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.38040 | ¥209.51 |
50 | ¥8.19960 | ¥409.98 |
100 | ¥7.84420 | ¥784.42 |
250 | ¥7.13080 | ¥1,782.70 |
500 | ¥6.41770 | ¥3,208.85 |
1,000 | ¥5.70462 | ¥5,704.62 |
2,500 | ¥5.16982 | ¥12,924.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.87778 | ¥24,388.90 |
10,000 | ¥4.63390 | ¥46,339.00 |
15,000 | ¥4.52937 | ¥67,940.55 |