FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,101 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,000 : ¥3.04424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.081" (2.05mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Thermoplastic | Solder Retention, Zero Insertion Force (ZIF) | 250V | -40°C ~ 85°C | UL94 V-0 | ||
2,447 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.91909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.29mm ~ 0.34mm | 0.077" (1.95mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
7,362 In Stock | 1 : ¥12.89000 Cut Tape (CT) 1,000 : ¥7.14302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Surface Mount, Right Angle | Contacts, Top | 13 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | - | |||
6,289 In Stock | 1 : ¥9.77000 Cut Tape (CT) 5,000 : ¥2.25770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
137 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.22285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 |