1-2040832-6

DigiKey Part Number
A108528TR-ND - Tape & Reel (TR)
A108528CT-ND - Cut Tape (CT)
A108528DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2040832-6
Description
CONN FPC BOTTOM 41POS 0.25MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
41 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2040832-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
41
Pitch
0.010" (0.25mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.051" (1.30mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥6.43600¥64.36
25¥6.41040¥160.26
50¥6.19340¥309.67
100¥5.19190¥519.19
250¥4.86776¥1,216.94
500¥4.59716¥2,298.58
1,000¥4.02929¥4,029.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥3.81299¥13,345.47
7,000¥3.51551¥24,608.57
10,500¥3.34683¥35,141.72
Manufacturers Standard Package