FFC, FPC (Flat Flexible) Connector Assemblies

Results: 7
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdMolex
Series
52271Easy-On 54132FH12OPUSFW-R
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top
Number of Positions
4334050
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm
Height Above Board
0.079" (2.00mm)0.094" (2.40mm)0.106" (2.70mm)0.118" (3.00mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
StraightStraight, TaperedTapered
Contact Finish
GoldTinTin Bismuth
Housing Material
Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA9T), Nylon 9T, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass FilledThermoplastic, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V100V
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
62684-402100ALF
62684-402100ALF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
13,565
In Stock
1 : ¥5.50000
Cut Tape (CT)
2,000 : ¥2.74228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
0541324062
0541324062
CONN FFC BOTTOM 40POS 0.5MM R/A
Molex
37,931
In Stock
1 : ¥19.70000
Cut Tape (CT)
1,500 : ¥10.57324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
FH12-40S-0.5SH(55)
FH12S-40S-0.5SH(55)
CONN FFC BOTTOM 40POS 0.5MM R/A
Hirose Electric Co Ltd
39,772
In Stock
1 : ¥24.47000
Cut Tape (CT)
2,000 : ¥13.69823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.094" (2.40mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
FH12A-50S-0.5SH(55)
FH12A-50S-0.5SH(55)
CONN FFC FPC TOP 50POS 0.5MM R/A
Hirose Electric Co Ltd
1,244
In Stock
1 : ¥27.34000
Cut Tape (CT)
2,000 : ¥13.01739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0522710479
0522710479
CONN FPC BOTTOM 4POS 1MM R/A
Molex
61,370
In Stock
24,000
Factory
1 : ¥5.99000
Cut Tape (CT)
1,000 : ¥3.61642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
FH12-33S-0.5SH(55)
FH12-33S-0.5SH(55)
CONN FFC BOTTOM 33POS 0.5MM R/A
Hirose Electric Co Ltd
9,229
In Stock
1 : ¥21.76000
Cut Tape (CT)
2,000 : ¥11.48100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
33
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
SFW4R-1STE1LF
SFW4R-1STE1LF
CONN FFC FPC BOTTOM 4POS 1MM R/A
Amphenol ICC (FCI)
856
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥1.47970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
Showing
of 7

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.