FFC2B35-40-G | |
---|---|
DigiKey Part Number | 2073-FFC2B35-40-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-40-GCT-ND - Cut Tape (CT) 2073-FFC2B35-40-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-40-G |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-40-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.36900 | ¥53.69 |
25 | ¥4.90600 | ¥122.65 |
50 | ¥4.61720 | ¥230.86 |
100 | ¥4.42430 | ¥442.43 |
250 | ¥4.03988 | ¥1,009.97 |
500 | ¥3.84744 | ¥1,923.72 |
1,000 | ¥3.17416 | ¥3,174.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.07794 | ¥6,155.88 |
4,000 | ¥2.88558 | ¥11,542.32 |
6,000 | ¥2.78939 | ¥16,736.34 |
10,000 | ¥2.59702 | ¥25,970.20 |
14,000 | ¥2.55855 | ¥35,819.70 |