05-40-D-0101-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-40-D-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 40POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.95000 | ¥12.95 |
10 | ¥11.25000 | ¥112.50 |
25 | ¥10.77400 | ¥269.35 |
50 | ¥10.53360 | ¥526.68 |
100 | ¥10.05450 | ¥1,005.45 |
300 | ¥9.09653 | ¥2,728.96 |
500 | ¥8.37844 | ¥4,189.22 |
1,000 | ¥7.18153 | ¥7,181.53 |
2,500 | ¥6.70276 | ¥16,756.90 |