FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.Molex
Series
Easy-On 52207FMNOPU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
FFCFFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
Number of Positions
2440
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm
Height Above Board
0.079" (2.00mm)0.106" (2.70mm)0.201" (5.10mm)
Locking Feature
-Slide Lock
Cable End Type
StraightStraight, TaperedTapered
Contact Finish
GoldTinTin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T, Glass Filled
Actuator Material
-Polyphenylene Sulfide (PPS)Thermoplastic, Glass Filled
Features
Low Insertion Force (LIF)Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V125V
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
62684-402100ALF
62684-402100ALF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
13,690
In Stock
1 : ¥5.50000
Cut Tape (CT)
2,000 : ¥2.74228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-401100ALF bottom
62684-401100ALF
CONN FPC BOTTOM 40POS 0.5MM R/A
Amphenol ICC (FCI)
11,681
In Stock
1 : ¥8.62000
Cut Tape (CT)
2,000 : ¥4.48481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
1,538
In Stock
1 : ¥14.20000
Cut Tape (CT)
1,000 : ¥7.89167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.039" (1.00mm)
Solder
0.30mm
0.201" (5.10mm)
-
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF)
50V
-25°C ~ 85°C
UL94 V-0
0522072433
0522072433
CONN FFC FPC TOP 24POS 1MM R/A
Molex
4,907
In Stock
1 : ¥21.51000
Cut Tape (CT)
1,000 : ¥11.98172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
24
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.