FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,367 In Stock 123,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.51660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 750mA | 400mOhm @ 750mA, 4.5V | 1.5V @ 250µA | 1.44nC @ 4.5V | 120pF @ 10V | 300mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | |||
12,837 In Stock | 1 : ¥9.77000 Cut Tape (CT) 250 : ¥6.34652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 5V Drive | 30V | 5A | 32.4mOhm @ 4A, 10V | 2V @ 250µA | 6nC @ 10V | 353pF @ 15V | 2.3W | -55°C ~ 150°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |