FDG8850NZ | |
---|---|
DigiKey Part Number | FDG8850NZTR-ND - Tape & Reel (TR) FDG8850NZCT-ND - Cut Tape (CT) FDG8850NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDG8850NZ |
Description | MOSFET 2N-CH 30V 750MA SC88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 750mA 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FDG8850NZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 750mA | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 750mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.44nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.67310 | ¥267.31 |
500 | ¥2.08726 | ¥1,043.63 |
1,000 | ¥1.69656 | ¥1,696.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51660 | ¥4,549.80 |
6,000 | ¥1.43948 | ¥8,636.88 |
9,000 | ¥1.33666 | ¥12,029.94 |
30,000 | ¥1.30581 | ¥39,174.30 |