IRF7319TRPBF

DigiKey Part Number
IRF7319PBFTR-ND - Tape & Reel (TR)
IRF7319PBFCT-ND - Cut Tape (CT)
IRF7319PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7319TRPBF
Description
MOSFET N/P-CH 30V 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7319TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
29mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.77000¥9.77
10¥8.00500¥80.05
100¥6.22630¥622.63
500¥5.27760¥2,638.80
1,000¥4.29915¥4,299.15
2,000¥4.04715¥8,094.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.04715¥16,188.60
8,000¥3.85442¥30,835.36
12,000¥3.67652¥44,118.24
Manufacturers Standard Package