FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,967 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥2.03650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate, 4.5V Drive | 30V | 2A | 80mOhm @ 2A, 10V | 1V @ 11µA | 5nC @ 10V | 500pF @ 15V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP6-6 | |||
16,023 In Stock | 1 : ¥9.85000 Cut Tape (CT) 4,000 : ¥4.06106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 9.2A | 16.3mOhm @ 9.2A, 10V | 2.4V @ 25µA | 38nC @ 10V | 1740pF @ 25V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
2,950 In Stock 3,000 Factory | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.83751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 15A (Ta), 60A (Tc) | 4.5mOhm @ 10A, 10V | 2V @ 50µA | 18nC @ 10V | 1100pF @ 20V | 1.7W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 12-PowerWQFN | 12-WQFN (3.3x3.3) |