FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,955 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.30085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 6A | 30mOhm @ 7.1A, 4.5V | 1V @ 250µA | 24nC @ 8V | 860pF @ 10V | 17.8W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual | |||
2,821 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.15713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 7A | 29mOhm @ 7A, 10V | 2.5V @ 1mA | 18nC @ 5V | 1200pF @ 10V | 2W | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |