FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,758 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.72008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V, 50V | 330mA, 170mA | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35nC @ 5V | 36pF @ 25V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
2,233 In Stock 84,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 20V | 6A (Ta), 3.5A (Ta) | 25mOhm @ 4A, 4.5V, 75mOhm @ 2.9A, 4.5V | 1V @ 250µA, 1.4V @ 250µA | 12.3nC @ 10V, 15nC @ 8V | 486pF @ 10V, 642pF @ 10V | 700mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) |