FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,933 In Stock | 1 : ¥12.07000 Cut Tape (CT) 4,000 : ¥4.99823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 9A | 18mOhm @ 9A, 4.5V | 1V @ 250µA | 63nC @ 5V | 2940pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
3,768 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.74264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) Common Source | Logic Level Gate | - | 3.9A | 162mOhm @ 1A, 1.8V | 1.1V @ 250µA | 3.7nC @ 4.5V | 595pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA |