FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,410 In Stock 17,500 Factory | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 7.5A | 16mOhm @ 9A, 10V | 1.6V @ 250µA | 8.56nC @ 5V | 798pF @ 10V | 1.17W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
12,236 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.52738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 9.2A | 20mOhm @ 10A, 10V | 2.5V @ 250µA | 15nC @ 10V | 580pF @ 20V | 3.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
102,899 In Stock 160,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 2,500 : ¥1.07752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 8A | 24mOhm @ 8.2A, 4.5V | 900mV @ 250µA | 8.8nC @ 4.5V | 867pF @ 15V | 1.3W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
19,195 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.84329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | - | 22mOhm @ 7.5A, 10V | 2.6V @ 250µA | 11nC @ 10V | 448pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
69,865 In Stock 177,500 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.74448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 6.8A | 24mOhm @ 7A, 10V | 3V @ 250µA | 12.9nC @ 10V | 608pF @ 15V | 1.8W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
16,603 In Stock 1,500 Factory | 1 : ¥13.96000 Cut Tape (CT) 500 : ¥6.03420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 6.5A | 20mOhm @ 12.6A, 10V | 1V @ 250µA (Min) | 36.8nC @ 10V | 1890pF @ 15V | 1.81W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |