FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,387 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥4.98012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 20A | 19mOhm @ 10A, 10V | 2.8V @ 250µA | 15nC @ 10V | 565pF @ 20V | 15.6W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
2,948 In Stock | 1 : ¥19.21000 Cut Tape (CT) 2,000 : ¥8.67370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 63A (Tc) | 9mOhm @ 10A, 10V | 2.5V @ 250µA | 24nC @ 10V | 1950pF @ 25V | 71W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 Dual | PowerPAK® 8 x 8 Dual | |||
1,196 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,000 : ¥11.17560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 100A (Tc) | 3.4mOhm @ 20A, 10V | 3.5V @ 250µA | 75nC @ 10V | 5900pF @ 20V | 75W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 Dual | PowerPAK® 8 x 8 Dual | |||
1,862 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥8.80502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 160A (Tc) | 4.3mOhm @ 5A, 10V | 2.5V @ 250µA | 45nC @ 10V | 3238pF @ 20V | 187W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 Dual | PowerPAK® 8 x 8 Dual |