BSS84DW-7-F | |
---|---|
DigiKey Part Number | BSS84DW-FDITR-ND - Tape & Reel (TR) BSS84DW-FDICT-ND - Cut Tape (CT) BSS84DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84DW-7-F |
Description | MOSFET 2P-CH 50V 0.13A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 130mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84DW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 130mA | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 45pF @ 25V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.35130 | ¥135.13 |
500 | ¥1.25118 | ¥625.59 |
1,000 | ¥0.85078 | ¥850.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78319 | ¥2,349.57 |
6,000 | ¥0.75065 | ¥4,503.90 |
9,000 | ¥0.67559 | ¥6,080.31 |
30,000 | ¥0.66558 | ¥19,967.40 |
75,000 | ¥0.63831 | ¥47,873.25 |