FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,508 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.72006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V, 50V | 330mA, 170mA | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35nC @ 5V | 36pF @ 25V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
2,581 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,500 : ¥5.82771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 40A | 10mOhm @ 10A, 10V | 4V @ 1mA | 30.1nC @ 10V | 2163pF @ 25V | 64W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D |