FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,670 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 250mA | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3nC @ 5V | 33pF @ 5V | 272mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
2,705 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥7.94005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 22A (Tc), 85A (Tc) | 4.3mOhm @ 20A, 10V, 0.83mOhm @ 30A, 10V | 2.1V @ 250µA, 1.9V @ 250µA | 15nC @ 4.5V, 65nC @ 4.5V | 1075pF @ 15V, 5560pF @ 15V | 24W, 75W | -55°C ~ 150°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (5x6) |