ECH8697R-TL-W

DigiKey Part Number
ECH8697R-TL-WOSTR-ND - Tape & Reel (TR)
ECH8697R-TL-WOSCT-ND - Cut Tape (CT)
ECH8697R-TL-WOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH8697R-TL-W
Description
MOSFET 2N-CH 24V 10A SOT28
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mosfet Array 24V 10A 1.5W Surface Mount SOT-28FL/ECH8
Datasheet
 Datasheet
EDA/CAD Models
ECH8697R-TL-W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
24V
Current - Continuous Drain (Id) @ 25°C
10A
Rds On (Max) @ Id, Vgs
11.6mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SOT-28FL/ECH8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.18700¥41.87
100¥2.90130¥290.13
500¥2.42402¥1,212.01
1,000¥2.06304¥2,063.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.83738¥5,512.14
6,000¥1.74068¥10,444.08
9,000¥1.61174¥14,505.66
30,000¥1.59578¥47,873.40
Manufacturers Standard Package