FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,823 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 170mA (Ta) | 4.5Ohm @ 170mA, 10V | 1.5V @ 250µA | 1.4nC @ 10V | 20pF @ 30V | 325mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
12,654 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥2.85291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 30V | 15A | 16.3mOhm @ 8A, 8V | 1.9V @ 250µA | 5nC @ 4.5V | 564pF @ 15V | 4W | -55°C ~ 150°C (TJ) | Surface Mount | 5-LGA | 5-PTAB (3x2.5) | |||
14,321 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.36093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 100mA (Ta) | 4Ohm @ 10mA, 4V | 1.5V @ 100µA | - | 8.5pF @ 3V | 200mW (Ta) | 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
8,841 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.01070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 30V | 30A, 40A | 9.5mOhm @ 15.6A, 10V | 2.4V @ 250µA | 19nC @ 10V | 760pF @ 15V | 16.7W, 31W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | 8-Power33 (3x3) |