FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,061 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 25V | 220mA, 410mA | 4Ohm @ 220mA, 4.5V | 1.5V @ 250µA | 0.4nC @ 4.5V | 9.5pF @ 10V | 300mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
19,711 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.39554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 40V | 8A | 27mOhm @ 8A, 10V | 2.5V @ 250µA | 63nC @ 10V | 2000pF @ 20V | 3.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
16,543 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.83005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 60A | 5.5mOhm @ 20A, 10V | 2.2V @ 250µA | 160nC @ 10V | 6200pF @ 15V | 46W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual |