SI3932DV-T1-GE3

DigiKey Part Number
SI3932DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3932DV-T1-GE3CT-ND - Cut Tape (CT)
SI3932DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3932DV-T1-GE3
Description
MOSFET 2N-CH 30V 3.7A 6TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 3.7A 1.4W Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3932DV-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.7A
Rds On (Max) @ Id, Vgs
58mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
235pF @ 15V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.03900¥40.39
100¥2.79860¥279.86
500¥2.33824¥1,169.12
1,000¥1.98999¥1,989.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77232¥5,316.96
6,000¥1.67905¥10,074.30
9,000¥1.55468¥13,992.12
30,000¥1.53928¥46,178.40
Manufacturers Standard Package