FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
917,774 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.48493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.6A, 1.9A | 90mOhm @ 2.6A, 4.5V | 1.5V @ 250µA | 5.5nC @ 4.5V | 295pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
148,664 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.39427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 4.5V Drive | 20V | 3.4A, 2.5A | 65mOhm @ 3.4A, 4.5V | 1V @ 250µA | 3.8nC @ 4.5V | 320pF @ 10V | 1.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
28,676 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.5A, 2A | 95mOhm @ 2.5A, 10V | 3V @ 250µA | 6.6nC @ 10V | 282pF @ 15V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
93,861 In Stock 345,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 3.4A, 2.8A | 60mOhm @ 3.1A, 10V | 2.3V @ 250µA | 13nC @ 10V | 400pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
3,468 In Stock 9,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 30V | 3.4A (Ta), 2.8A (Ta) | 60mOhm @ 3.1A, 10V, 95mOhm @ 2.7A, 10V | 2.3V @ 250µA | 13nC @ 10V, 9nC @ 10V | 400pF @ 15V, 420pF @ 15V | 840mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
76,115 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.40694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 30V | 450mA | 460mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.79nC @ 4.5V | 45pF @ 25V | 150mW | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
9,733 In Stock | 1 : ¥12.40000 Cut Tape (CT) 5,000 : ¥5.38749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | Logic Level Gate, 4.5V Drive | 25V | 18A, 30A | 3.2mOhm @ 20A, 10V | 2V @ 250µA | 12nC @ 4.5V | 1600pF @ 12V | 1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerTDFN | PG-TISON-8 |