FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,679 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.52422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8nC @ 4.5V | 50pF @ 10V | 420mW | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.84497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 60V | 3.2A | 64mOhm @ 5A, 10V | 3V @ 250µA | 40nC @ 10V | - | 1.5W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual |