SI7949DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7949DP-T1-GE3TR-ND - Tape & Reel (TR) SI7949DP-T1-GE3CT-ND - Cut Tape (CT) SI7949DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7949DP-T1-GE3 |
Description | MOSFET 2P-CH 60V 3.2A PPAK SO8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.2A 1.5W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.2A | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.76300 | ¥107.63 |
100 | ¥8.56940 | ¥856.94 |
500 | ¥7.25122 | ¥3,625.61 |
1,000 | ¥6.15259 | ¥6,152.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.84497 | ¥17,534.91 |
6,000 | ¥5.62522 | ¥33,751.32 |
9,000 | ¥5.43900 | ¥48,951.00 |