FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,976 In Stock 27,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 830mA | 500mOhm @ 830mA, 4.5V | 1V @ 250µA | 3.1nC @ 4.5V | 135pF @ 10V | 446mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563F | |||
16,076 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.49829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 5V Drive | 20V | 5A | 27mOhm @ 5A, 4.5V | 1.2V @ 250µA | 5.4nC @ 4.5V | 469pF @ 10V | 2.3W | -55°C ~ 150°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |