FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,097 In Stock 57,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.5A | 60mOhm @ 3.1A, 10V | 2.2V @ 250µA | 4.1nC @ 4.5V | 305pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
11,068 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.26831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 510mA, 340mA | 2Ohm @ 510mA, 10V | 2.5V @ 250µA | 1.5nC @ 10V | 20pF @ 25V, 66pF @ 25V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | ||
92,856 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.31234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 8V | 1.3A | 175mOhm @ 1.2A, 4.5V | 1V @ 250µA | - | - | 400mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
28,676 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.5A, 2A | 95mOhm @ 2.5A, 10V | 3V @ 250µA | 6.6nC @ 10V | 282pF @ 15V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
28,367 In Stock 3,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 2.7A | 80mOhm @ 2.7A, 4.5V | 1.5V @ 250µA | 5nC @ 4.5V | 310pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
32,454 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.15997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 6.5A | 30mOhm @ 6.5A, 4.5V | 1.5V @ 250µA | 9nC @ 4.5V | 650pF @ 10V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
37,614 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.29229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 2A | 125mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 4nC @ 4.5V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
189,493 In Stock 75,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.96980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 2A | 150mOhm @ 2A, 4.5V | 1V @ 250µA | - | 320pF @ 16V | 600mW | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
12,852 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.55986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 2.5V Drive | 30V | 1A (Ta) | 238mOhm @ 1A, 4.5V | 1.5V @ 1mA | 2.4nC @ 4.5V | 77pF @ 10V | 900mW (Tc) | 150°C | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
9,875 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.04416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 1A | 238mOhm @ 1A, 4.5V | 1.5V @ 1mA | 2.4nC @ 4.5V | 77pF @ 10V | 1.25W | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
12,402 In Stock 120,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.63732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 12V | 2.5A | 90mOhm @ 2.5A, 4.5V | 1.5V @ 250µA | 8nC @ 4.5V | 455pF @ 6V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
7,132 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 2A | 125mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 4nC @ 4.5V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP |