FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,547 In Stock | 1 : ¥14.78000 Cut Tape (CT) 5,000 : ¥6.41806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 100V | 20A | 22mOhm @ 17A, 10V | 2.1V @ 25µA | 27nC @ 10V | 1755pF @ 25V | 60W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-4 | |||
6,011 In Stock | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥4.60209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 80V | 30A (Tc) | 21.5mOhm @ 10A, 10V | 3.5V @ 250µA | 25nC @ 10V | 1200pF @ 25V | 48W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
20,143 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,500 : ¥5.79098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 29.5A | 24.5mOhm @ 10A, 10V | 4V @ 1mA | 38.1nC @ 10V | 2436pF @ 25V | 68W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | ||
6,251 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.47436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 70A (Tc) | 8.6mOhm @ 10A, 10V | 2.5V @ 250µA | 58nC @ 10V | 2832pF @ 50V | 187W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 Dual | PowerPAK® 8 x 8 Dual | |||
2,662 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥11.20036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 100V | 3.8A | 49mOhm @ 5.9A, 10V | 4V @ 250µA | 24nC @ 10V | - | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
17,068 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.20426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 11A (Tc) | 92mOhm @ 4A, 10V | 2.5V @ 250µA | 8nC @ 10V | 280pF @ 25V | 27W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
2,685 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥3.88450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 80V | 30A (Tc) | 19mOhm @ 8A, 10V | 2.5V @ 250µA | 32nC @ 10V | 1400pF @ 25V | 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
5,800 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.18331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 30A (Tc) | 25.5mOhm @ 10A, 10V | 2.5V @ 250µA | 30nC @ 10V | 1050pF @ 25V | 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
8,975 In Stock | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥4.60209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 34A (Tc) | 40mOhm @ 6A, 10V, 19mOhm @ 10A, 10V | 2.5V @ 250µA | 30nC @ 10V, 15nC @ 10V | 1390pF @ 25V, 650pF @ 25V | 48W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual Asymmetric | |||
2,233 In Stock 87,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 20V | 6A (Ta), 3.5A (Ta) | 25mOhm @ 4A, 4.5V, 75mOhm @ 2.9A, 4.5V | 1V @ 250µA, 1.4V @ 250µA | 12.3nC @ 10V, 15nC @ 8V | 486pF @ 10V, 642pF @ 10V | 700mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) | ||
2,244 In Stock 212,500 Factory | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.86293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 59A (Tc) | 17.4mOhm @ 17A, 10V | 3V @ 250µA | 28.6nC @ 10V | 1986pF @ 50V | 2.6W (Ta), 93W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PowerTDFN | PowerDI5060-8 (Type E) | ||
0 In Stock Check Lead Time | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.71976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 100V | 36.7A | 18mOhm @ 15A, 10V | 3.5V @ 250µA | 27nC @ 10V | 1170pF @ 50V | 46W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual |