SQJB80EP-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQJB80EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJB80EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJB80EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB80EP-T1_BE3 |
Description | MOSFET 2N-CH 80V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 25V | |
Power - Max | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.88436 | ¥11,653.08 |
6,000 | ¥3.69938 | ¥22,196.28 |
9,000 | ¥3.52864 | ¥31,757.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.68400 | ¥76.84 |
100 | ¥5.97570 | ¥597.57 |
500 | ¥5.06526 | ¥2,532.63 |
1,000 | ¥4.12626 | ¥4,126.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥9.06300 | ¥90.63 |
100 | ¥6.07500 | ¥607.50 |
500 | ¥4.79288 | ¥2,396.44 |
1,000 | ¥4.37961 | ¥4,379.61 |