FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,956 In Stock | 1 : ¥13.30000 Cut Tape (CT) 4,000 : ¥6.00818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 8A | 17.8mOhm @ 8A, 10V | 4V @ 50µA | 36nC @ 10V | 1330pF @ 30V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
3,995 In Stock | 1 : ¥19.79000 Cut Tape (CT) 3,000 : ¥8.90310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 3.4A | 60mOhm @ 4.8A, 10V | 3V @ 250µA | 20nC @ 10V | - | 1.3W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual | |||
0 In Stock Check Lead Time | 2,500 : ¥4.58508 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 8.2A (Ta), 32A(Tc) | 25mOhm @ 15A, 10V | 3V @ 250µA | 20.1nC @ 10V | 1143pF @ 25V | 1.5W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | 8-PowerTDFN | PowerDI5060-8 (Type R) |