FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,456 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.37255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 2.9A | 123mOhm @ 2.9A, 4.5V | 1.5V @ 250µA | 3nC @ 4.5V | 220pF @ 15V | 650mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-MicroFET (2x2) | |||
7,529 In Stock | 1 : ¥12.72000 Cut Tape (CT) 3,000 : ¥5.25836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | N and P-Channel | - | 40V | 30A (Tc) | 27mOhm @ 6A, 10V | 2.3V @ 250µA | 38.1nC @ 10V | 1850pF @ 20V | 48W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual |