FET, MOSFET Arrays

Results: 2
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 N-Channel (Dual)2 P-Channel (Dual)
Drain to Source Voltage (Vdss)
20V25V
Current - Continuous Drain (Id) @ 25°C
500mA2.3A
Rds On (Max) @ Id, Vgs
115mOhm @ 2.3A, 4.5V450mOhm @ 500mA, 4.5V
Gate Charge (Qg) (Max) @ Vgs
2.3nC @ 4.5V7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V467pF @ 10V
Power - Max
300mW700mW
Package / Case
6-TSSOP, SC-88, SOT-363SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SC-88 (SC-70-6)SuperSOT™-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 363
FDG6303N
MOSFET 2N-CH 25V 500MA SC88
onsemi
60,100
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.02776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
25V
500mA
450mOhm @ 500mA, 4.5V
1.5V @ 250µA
2.3nC @ 4.5V
50pF @ 10V
300mW
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88 (SC-70-6)
SG6858TZ
FDC6312P
MOSFET 2P-CH 20V 2.3A SSOT6
onsemi
6,894
In Stock
3,000
Factory
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
20V
2.3A
115mOhm @ 2.3A, 4.5V
1.5V @ 250µA
7nC @ 4.5V
467pF @ 10V
700mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SuperSOT™-6
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.