IRFHM8363TRPBF | |
---|---|
DigiKey Part Number | 448-IRFHM8363TRPBFTR-ND - Tape & Reel (TR) 448-IRFHM8363TRPBFCT-ND - Cut Tape (CT) 448-IRFHM8363TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFHM8363TRPBF |
Description | MOSFET 2N-CH 30V 11A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 11A 2.7W Surface Mount 8-PQFN (3.3x3.3), Power33 |
Datasheet | Datasheet |
EDA/CAD Models | IRFHM8363TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 11A | |
Rds On (Max) @ Id, Vgs | 14.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1165pF @ 10V | |
Power - Max | 2.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-PQFN (3.3x3.3), Power33 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.59134 | ¥14,365.36 |
8,000 | ¥3.42033 | ¥27,362.64 |
12,000 | ¥3.26247 | ¥39,149.64 |