2N7002PS,115 | |
---|---|
DigiKey Part Number | 1727-4791-2-ND - Tape & Reel (TR) 1727-4791-1-ND - Cut Tape (CT) 1727-4791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002PS,115 |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA 420mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002PS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 420mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.53500 | ¥15.35 |
100 | ¥0.95890 | ¥95.89 |
500 | ¥0.70868 | ¥354.34 |
1,000 | ¥0.62764 | ¥627.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52422 | ¥1,572.66 |
6,000 | ¥0.47201 | ¥2,832.06 |
9,000 | ¥0.44535 | ¥4,008.15 |
15,000 | ¥0.41536 | ¥6,230.40 |
21,000 | ¥0.39759 | ¥8,349.39 |
30,000 | ¥0.38029 | ¥11,408.70 |
75,000 | ¥0.34229 | ¥25,671.75 |
150,000 | ¥0.32234 | ¥48,351.00 |