BUK7K5R1-30E,115 | |
---|---|
DigiKey Part Number | 1727-7266-2-ND - Tape & Reel (TR) 1727-7266-1-ND - Cut Tape (CT) 1727-7266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K5R1-30E,115 |
Description | MOSFET 2N-CH 30V 40A LFPAK56D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 31.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2352pF @ 25V | |
Power - Max | 68W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.22300 | ¥112.23 |
100 | ¥8.92980 | ¥892.98 |
500 | ¥7.55630 | ¥3,778.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.81205 | ¥8,718.08 |
3,000 | ¥5.47137 | ¥16,414.11 |
7,500 | ¥5.21082 | ¥39,081.15 |
10,500 | ¥5.11266 | ¥53,682.93 |