FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,057,288 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.99088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 8A | 19mOhm @ 8A, 10V | 2.4V @ 250µA | 12nC @ 10V | 415pF @ 20V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
110,811 In Stock 70,000 Factory | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.07283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 40V | 4A | 50mOhm @ 6A, 10V | 3V @ 250µA | 13.9nC @ 10V | 674pF @ 20V | 1.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
11,515 In Stock 122,500 Factory | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.85938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 40V | 6.9A | 25mOhm @ 3A, 10V | 1.8V @ 250µA | 33.7nC @ 10V | 1640pF @ 20V | 1.8W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
905,273 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 350mA | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68nC @ 4.5V | 50pF @ 15V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
59,668 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 510mA | 2.4Ohm @ 200mA, 10V | 2.5V @ 1mA | 0.304nC @ 4.5V | 50pF @ 25V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 |