FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,054,093 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.99088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 8A | 19mOhm @ 8A, 10V | 2.4V @ 250µA | 12nC @ 10V | 415pF @ 20V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,339 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥5.03672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 8A (Ta) | 24mOhm @ 4A, 10V | 2.5V @ 250µA | 27nC @ 10V | 1340pF @ 25V | 3.2W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
31,094 In Stock | 1 : ¥13.30000 Cut Tape (CT) 4,000 : ¥6.00818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 8A | 17.8mOhm @ 8A, 10V | 4V @ 50µA | 36nC @ 10V | 1330pF @ 30V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4,948 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.84765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 15A | 28mOhm @ 5A, 10V | 3.6V @ 250µA | 9.4nC @ 10V | 741pF @ 30V | 2.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
28,173 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥3.78037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 9.5A (Ta) | 14.5mOhm @ 9.5A, 10V | 2.2V @ 250µA | 10nC @ 4.5V | 755pF @ 30V | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,459 In Stock | 1 : ¥7.88000 Cut Tape (CT) 250 : ¥3.50396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 15A | 28mOhm @ 5A, 10V | 3.6V @ 250µA | 9.4nC @ 10V | 741pF @ 30V | 2.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |