FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,109 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥2.85291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 30V | 15A | 16.3mOhm @ 8A, 8V | 1.9V @ 250µA | 5nC @ 4.5V | 564pF @ 15V | 4W | -55°C ~ 150°C (TJ) | Surface Mount | 5-LGA | 5-PTAB (3x2.5) | |||
13,517 In Stock | 1 : ¥15.60000 Cut Tape (CT) 2,500 : ¥9.29760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 40A | 5.9mOhm @ 20A, 8V | 2.1V @ 250µA | 10.9nC @ 4.5V | 1770pF @ 15V | 12W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerLDFN | 8-LSON (5x6) | |||
250 In Stock | 1 : ¥25.37000 Cut Tape (CT) 250 : ¥16.26692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 25V | 40A (Ta) | 5mOhm @ 25A, 5V, 1.1mOhm @ 25A, 5V | 2.1V @ 250µA, 1.6V @ 250µA | 10.7nC @ 4.5V, 25nC @ 4.5V | 1870pF @ 12.5V, 4000pF @ 12.5V | 13W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerLDFN | 8-LSON (5x6) |