FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,735 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.49118 Tape & Reel (TR) 1 : ¥3.61000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 600mA | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.7nC @ 4.5V | 21.3pF @ 10V | 265mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN1010B-6 | |||
32,534 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 350mA, 200mA | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68nC @ 4.5V | 50pF @ 15V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |