FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
749,826 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.46952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.2V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 1V @ 1mA | - | 25pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
21,029 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.52422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8nC @ 4.5V | 50pF @ 10V | 420mW | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
212,469 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.55813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 250mA (Ta) | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | 12pF @ 10V | 300mW | 150°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
133,917 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 230mA | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | 50pF @ 25V | 310mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
334,015 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8nC @ 4.5V | 50pF @ 10V | 420mW | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
102,848 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 50V | 510mA | 2Ohm @ 510mA, 10V | 2.5V @ 250µA | 1nC @ 10V | 20pF @ 25V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | ||
61,507 In Stock 372,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.07A, 845mA | 450mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74nC @ 4.5V | 60.67pF @ 10V | 330mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
19,150 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 250mA | 2.4Ohm @ 250mA, 10V | 1.5V @ 100µA | 1.23nC @ 10V | 48pF @ 5V | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
15,655 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.88165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 1A (Ta) | 150mOhm @ 1A, 4.5V | 1V @ 250µA | 1.6nC @ 4.5V | 92pF @ 10V | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |