SSM6N15AFU,LF | |
---|---|
DigiKey Part Number | SSM6N15AFULFTR-ND - Tape & Reel (TR) SSM6N15AFULFCT-ND - Cut Tape (CT) SSM6N15AFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N15AFU,LF |
Description | MOSFET 2N-CH 30V 0.1A US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 100mA 300mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N15AFU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5pF @ 3V | |
Power - Max | 300mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.94740 | ¥94.74 |
500 | ¥0.77320 | ¥386.60 |
1,000 | ¥0.57362 | ¥573.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48263 | ¥1,447.89 |
6,000 | ¥0.46142 | ¥2,768.52 |
9,000 | ¥0.39906 | ¥3,591.54 |
30,000 | ¥0.39158 | ¥11,747.40 |
75,000 | ¥0.32424 | ¥24,318.00 |
150,000 | ¥0.31925 | ¥47,887.50 |