BUK7K5R1-30E,115

DigiKey Part Number
1727-7266-2-ND - Tape & Reel (TR)
1727-7266-1-ND - Cut Tape (CT)
1727-7266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7K5R1-30E,115
Description
MOSFET 2N-CH 30V 40A LFPAK56D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 40A 68W Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
40A
Rds On (Max) @ Id, Vgs
5.1mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
31.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2352pF @ 25V
Power - Max
68W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.55000¥13.55
10¥11.22300¥112.23
100¥8.92980¥892.98
500¥7.55630¥3,778.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥5.81205¥8,718.08
3,000¥5.47137¥16,414.11
7,500¥5.21082¥39,081.15
10,500¥5.11266¥53,682.93
Manufacturers Standard Package