FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,128 In Stock 2,415,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 50V | 200mA | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | 50pF @ 10V | 200mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
12,114 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.72163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 4 N-Channel (Full Bridge) | - | 60V | 14.8A (Ta) | 22mOhm @ 10A, 10V | 3V @ 250µA | 8.4nC @ 4.5V | 864pF @ 30V | - | -55°C ~ 150°C (TJ) | Surface Mount | 12-VDFN Exposed Pad | V-DFN5045-12 |