FET, MOSFET Arrays

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Configuration
2 N-Channel (Dual)2 P-Channel (Dual)
FET Feature
-Logic Level Gate
Current - Continuous Drain (Id) @ 25°C
3.9A5A6.9A (Ta)7.5A
Rds On (Max) @ Id, Vgs
16mOhm @ 9A, 10V45mOhm @ 6A, 10V46mOhm @ 5A, 10V70mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA2.1V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.56nC @ 5V11nC @ 10V13.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 15V563pF @ 25V722pF @ 25V798pF @ 10V
Power - Max
1.1W1.17W2W2.5W
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SO
DMP3085LSD-13
MOSFET 2P-CH 30V 3.9A 8SO
Diodes Incorporated
241,855
In Stock
407,500
Factory
1 : ¥2.13000
Cut Tape (CT)
2,500 : ¥0.64654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
30V
3.9A
70mOhm @ 5.3A, 10V
3V @ 250µA
11nC @ 10V
563pF @ 25V
1.1W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SO
DMG4800LSD-13
MOSFET 2N-CH 30V 7.5A 8SO
Diodes Incorporated
10,410
In Stock
20,000
Factory
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.49527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
30V
7.5A
16mOhm @ 9A, 10V
1.6V @ 250µA
8.56nC @ 5V
798pF @ 10V
1.17W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SO
DMP3056LSDQ-13
MOSFET 2P-CH 30V 6.9A 8SO
Diodes Incorporated
52,794
In Stock
30,000
Factory
1 : ¥5.17000
Cut Tape (CT)
2,500 : ¥2.42498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
-
30V
6.9A (Ta)
45mOhm @ 6A, 10V
2.1V @ 250µA
13.7nC @ 4.5V
722pF @ 25V
2.5W
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
12,984
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.11506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
30V
5A
46mOhm @ 5A, 10V
2.5V @ 250µA
11nC @ 10V
520pF @ 15V
2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.