FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334,015 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8nC @ 4.5V | 50pF @ 10V | 420mW | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
37,414 In Stock 90,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate | 20V | 6.5A | 24mOhm @ 6.5A, 4.5V | 900mV @ 250µA | 8.8nC @ 4.5V | 143pF @ 10V | 850mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
9,740 In Stock 112,500 Factory | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.61989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate | 20V | 8.58A | 14.5mOhm @ 9.4A, 4.5V | 1V @ 250µA | 16.5nC @ 4.5V | 1495pF @ 10V | 880mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |