DMG6968UDM-7 | |
---|---|
DigiKey Part Number | DMG6968UDMDITR-ND - Tape & Reel (TR) DMG6968UDMDICT-ND - Cut Tape (CT) DMG6968UDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6968UDM-7 |
Description | MOSFET 2N-CH 20V 6.5A SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.5A 850mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMG6968UDM-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 143pF @ 10V | |
Power - Max | 850mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19610 | ¥219.61 |
500 | ¥1.71486 | ¥857.43 |
1,000 | ¥1.39386 | ¥1,393.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24606 | ¥3,738.18 |
6,000 | ¥1.18271 | ¥7,096.26 |
9,000 | ¥1.09823 | ¥9,884.07 |
30,000 | ¥1.07754 | ¥32,326.20 |