FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,412 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 300mA | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6nC @ 10V | 20pF @ 25V | 500mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
13,323 In Stock | 1 : ¥22.17000 Cut Tape (CT) 4,000 : ¥10.79924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 50A | 5.9mOhm @ 40A, 10V | 3.9V @ 50µA | 60nC @ 10V | 2250pF @ 25V | 50W | -55°C ~ 175°C (TJ) | Surface Mount | 8-PowerTDFN | PQFN (5x6) |